Ohmite D225K50RE

Res Wirewound 50 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 49.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K50RE.

Newark

Datasheet2 pages6 years ago
Datasheet1 page21 years ago

Farnell

Sager Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+43.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 49.275
$ 51.092
Stock
2,173
729
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteD225K50R
Wirewound Resistor Adjustable 50 Ohms 225W 4595V
OhmiteD25K50RE
Res Wirewound 50 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K50RE
Adjustable Tap Power Resistors 50watts 50OHMS ADJ Tubular Ceramic
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D225K50RE provided by its distributors.

Res Wirewound 50 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 225watt 50ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 50 OHMS, PWR-RTG 225 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 225W, 50ohm, 4595V, 10% +/-Tol
50Ω ±10% 225W ±260ppm/°C Base Mount 266.7mm L
RESISTOR, 50 OHM, 225 WATT, ADJ.,
RES, 50R, 10%, 225W, WIREWOUND;
ADJ PWR RES 50 OHM 225W CHAS MT
D225K50RE, OHMITE MANUFACTURING
RESISTOR POWER ADJ 50 OHM 225W
Resistor; Wirewound; Adjustable; 50 Ohms; 225W; Plus or Minus 10 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 50 OHM, 225W, 10%; R; WIREWOUND RESISTOR, 50 OHM, 225W, 10%; Resistance: 50ohm; Product Range: D225 Series; Power Rating: 225W; Resistance Tolerance: ± 10%; Voltage Rating: 4.595kV; Resistor Technology: Wir

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • D225K50RE.