Ohmite D100K1R0E

Wirewound Resistor Adjustable 1 Ohms 100W 2845V
$ 31.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K1R0E.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-4.56%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.819
$ 46.315
Stock
15,099
198
Authorized Distributors
6
4
Resistance
1 Ω
1 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD100K1R0
Potentiometer, Wire Wound, 100W, 1ohm, 2845V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K1R0E
Res Wirewound 1 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K1R0E
RESISTOR WIREWOUND RES 1 OHMS 50 W TOL 10%LUG ADJUSTABLE TUBULAR 210 SERIES

Descriptions

Descriptions of Ohmite D100K1R0E provided by its distributors.

Wirewound Resistor Adjustable 1 Ohms 100W 2845V
Res Wirewound 1 Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 100watt 1ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 100 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 100W, 1ohm, 2845V, 10% +/-Tol
1Ω ±10% 100W ±260ppm/℃ 2.845KV(DC) base mount 165.1mm(Length)*19.1mm(width)
RES, 1R, 10%, 100W, WIREWOUND;
D100K1R0E, OHMITE MANUFACTURING
ADJ PWR RES 1 OHM 100W CHAS MT
RESISTOR, 1 OHM, 100 WATT, ADJ
WIREWOUND RESISTOR, 1 OHM, 100W, 10%; Resistance:1ohm; Product Range:D100 Series; Power Rating:100W; Resistance Tolerance:± 10%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature Coef 64K4159

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV