Ohmite D175K50RE

Res Wirewound 50 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 47.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K50RE.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+10.98%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 47.53
$ 43.437
Stock
154
12
Authorized Distributors
6
5
Resistance
50 Ω
50 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteD225K50RE
Res Wirewound 50 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K50R
Wirewound Resistor Adjustable 50 Ohms 225W 4595V
OhmiteD12K50RE
Adjustable Tap Power Resistors 12watts 50OHMS ADJ Tubular Ceramic
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D175K50RE provided by its distributors.

Res Wirewound 50 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 175watt 50ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 50 OHMS, PWR-RTG 175 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 175W, 50ohm, 3595V, 10% +/-Tol
50Ω ±10% 175W ±260ppm/°C Bracket Mount 215.9mm L
ADJ PWR RES 50 OHM 175W CHAS MT
D175K50RE, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 50 Ohms; 175W; Plus or Minus 10 Percent Tolerance; 3595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 50 OHM, 175W, 10%; Resistance:50ohm; Product Range:D175 Series; Power Rating:175W; Resistance Tolerance:± 10%; Voltage Rating:3.595kV; Resistor Technology:Wirewound; Temperature Co 64K4242

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV