Ohmite D12K10RE

Wirewound 10 Ohm Resistor, Pwr-rtg 12 W, Tol 10%, Lug, Adjustable Tubular
$ 15.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K10RE.

Farnell

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-3.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.59
$ 1.988
Stock
1,012
223
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OhmiteD25K10RE
WIREWOUND 10 OHM RESISTOR, PWR-RTG 25 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD50K10RE
WIREWOUND 10 OHM RESISTOR, PWR-RTG 50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD12K10R
Wirewound Resistor Adjustable 10 Ohms 12W 565V
Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 10ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)

Descriptions

Descriptions of Ohmite D12K10RE provided by its distributors.

WIREWOUND 10 OHM RESISTOR, PWR-RTG 12 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Res Wirewound 10 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 10ohm 10% Tubular Ceramic
Potentiometer, Wire Wound, 12W, 10ohm, 565V, 10% +/-Tol
10Ω ±10% 12W ±260ppm/°C 565V(DC) Base Mount 44.45mm L
RESISTOR; 10 OHMS; 12 W; + 10; RADIAL LU
RS APAC
RES, 10R, 10%, 12W, WIREWOUND;
ADJ PWR RES 10 OHM 12W CHAS MT
D12K10RE, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 10 Ohms; 12W; Plus or Minus 10 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 10 OHM, 12W, 10%; Resistance:10ohm; Product Range:D12 Series; Power Rating:12W; Resistance Tolerance:± 10%; Voltage Rating:565V; Resistor Element Type:Wirewound; Temperature Coeffici

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV