Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D100K2R0

Potentiometer, Wire Wound, 100W, 2ohm, 2845V, 10% +/-Tol, 260ppm/Cel

$ 27.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K2R0.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-82.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27.183
$ 30.83
Stock
30
488
Authorized Distributors
4
6
Resistance
2 Ω
2 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD100K2R0E
Res Wirewound 2 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K2R0E
Res Wirewound 2 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K2R0E
Res Wirewound 2 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D100K2R0 provided by its distributors.

Potentiometer, Wire Wound, 100W, 2ohm, 2845V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistor, 2 Ohm, 100W, 10%; Rango De Producto:Serie D100; Resistencia:2Ohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2.845Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D100K2R0
RESISTOR WIREWOUND, 2OHM, 100W, 10%; Res; RESISTOR WIREWOUND, 2OHM, 100W, 10%; Resistance:2ohm; Resistance Tolerance:± 10%; Power Rating:100W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV