Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite CU5031E

Res POT 50K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
$ 30.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite CU5031E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

OhmiteCLU5031E
Res POT 50K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
OhmiteCMU5031E
Res POT 50K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
POTENTIOMETER CERMET REST 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
POTENTIOMETER CERMET RES 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
User Defined HORIZONTAL ROHS3Compliant Cermet Potentiometer ±10% 280° 1W 500V
Potentiometer, Cermet, 0.75W, 50000ohm, 194V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Ohmite CU5031E provided by its distributors.

Res POT 50K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
POTENTIOMETER MOLDED COMPOSITION 50K 2W 2 IN. SHAFT L 0.25 IN. SHAFT D CU SERIES
POTENTIOMETER, 50KOHM, 2W; Track Resistance:50kohm; Power Rating:2W; Resistance Tolerance:-; Product Range:CU Series; No. of Turns:1Turns; Track Taper:Linear; Potentiometer Mounting:Panel; Shaft Diameter:6.35mm; No. of Gangs:1
Potentiometer, 50Kohm, 2W; Rango De Producto:Serie Cu; Resistencia De La Pista:50Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:2W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Shaft Length:50.8Mm |Ohmite CU5031E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV