Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3852A-282-503AL

Potentiometer Cermet Rest 50 Kohms 1 Turn Power 2W Shaft Dia 0.25IN 3852 Series
$ 7.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3852A-282-503AL.

IHS

Datasheet6 pages5 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

POTENTIOMETER CERMET REST 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
POTENTIOMETER CERMET RES 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
POTENTIOMETER CERMET REST 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
POTENTIOMETER, LINEAR, 50K, 1W, 10%; Track Resistance:50kohm; Track Taper:Linear
Potentiometer, Cermet, 1W, 50000ohm, 224V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.75W, 50000ohm, 194V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3852A-282-503AL provided by its distributors.

POTENTIOMETER CERMET REST 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 50000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
CERMET POTENTIOMETER, 50KOHM 10% 2W
±10% ±150ppm/℃ 2W 50kΩ Potentiometers, Variable Resistors ROHS
50KΩ ±10% 2W ±150ppm/℃ linear panel mount 6.35mm(Length)*23.55mm(height)
RES POT 50K OHM 10% 2W 1TURN 6.35MM SLDR LUG PNL MNT
Panel Mount Potentiometers 3/4 POT 1/4 SFT 50K
ROTARY POT, 50KOHM, 1TURNS, LINEAR;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3852A282-503AL