What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3852A-162-503AL

Potentiometer Cermet Res 50 Kohms 1 Turn Power 2W Shaft Dia 0.25IN 3852 Series
$ 7.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3852A-162-503AL.

IHS

Datasheet6 pages5 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

POTENTIOMETER CERMET REST 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
POTENTIOMETER CERMET REST 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
POTENTIOMETER CERMET REST 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
POTENTIOMETER, LINEAR, 50K, 1W, 10%; Track Resistance:50kohm; Track Taper:Linear
Potentiometer, Cermet, 1W, 50000ohm, 224V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.75W, 50000ohm, 194V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3852A-162-503AL provided by its distributors.

POTENTIOMETER CERMET RES 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 50000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer 50K Ohm 10% 2W Linear Taper Cermet 1-Turn Panel Mount
Cermet Potentiometer, 50Kohm 10% 2W; Track Resistance:50Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:3852 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns, Inc. 3852A-162-503AL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3852A162-503AL