Ohmite B8J12R

Fixed Resistor, Wire Wound, 8W, 12ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J12R.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B8J12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.857
$ 6.504
Stock
213
223
Authorized Distributors
3
5
Resistance
12 Ω
12 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J12RE
OHMITE - 20J12RE - Through Hole Resistor, 12 ohm, 20 Series, 10 W, ± 5%, Axial Leaded, 720 V
Ohmite40J12RE
Fixed Resistor, Wire Wound, 10W, 12ohm, 1000V, 5% +/-Tol, Through Hole Mount
Ohmite20J12R
Fixed Resistor, Wire Wound, 10W, 12ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 12ohm, 10.954V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 12ohm, 10.954V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 12ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J12R provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 12ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Resistor,wirewound,12Ohms,250Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B8J12R
Res Wirewound 12 Ohm 5% 8W ±260ppm/C Vitreous Enamel AXL
RES 12 OHM 8W 5% AXIAL | Ohmite B8J12R
12Ω ±5% 8W ±260ppm/℃ Through hole mounting 25.4mm(Length)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV