Ohmite 20J12R

Fixed Resistor, Wire Wound, 10W, 12ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J12R.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

Sager Electronics

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 20J12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.096
$ 1.69
Stock
513
1,494
Authorized Distributors
3
6
Resistance
12 Ω
12 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J12RE
OHMITE - 20J12RE - Through Hole Resistor, 12 ohm, 20 Series, 10 W, ± 5%, Axial Leaded, 720 V
Fixed Resistor, Wire Wound, 10W, 12ohm, 10.954V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 12ohm, 10.954V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J12RE
Fixed Resistor, Wire Wound, 5W, 12ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J12RE
Fixed Resistor, Wire Wound, 3W, 12ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 12ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J12R provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 12ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 12 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 10WATTS 12OHMS 5%
RES 12 OHM 10W 5% AXIAL | Ohmite 20J12R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV