Ohmite 20J12RE

OHMITE - 20J12RE - Through Hole Resistor, 12 ohm, 20 Series, 10 W, ± 5%, Axial Leaded, 720 V
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J12RE.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
-3.83%

CAD Models

Download Ohmite 20J12RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.69
$ 1.096
Stock
1,494
513
Authorized Distributors
6
3
Resistance
12 Ω
12 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite20J12R
Fixed Resistor, Wire Wound, 10W, 12ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 12ohm, 10.954V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 12ohm, 10.954V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J12RE
Fixed Resistor, Wire Wound, 5W, 12ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J12RE
Fixed Resistor, Wire Wound, 3W, 12ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 12ohm, 7.746V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J12RE provided by its distributors.

OHMITE - 20J12RE - Through Hole Resistor, 12 ohm, 20 Series, 10 W, ± 5%, Axial Leaded, 720 V
Fixed Resistor, Wire Wound, 10W, 12ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 12Ohm ±30ppm/C
RESISTOR WIREWOUND RES 12 OHMS 10W TOL 5% AXIAL VITREOUS ENAMEL 20 SERIES
WIREWOUND RESISTOR, 12 OHM, 10W, 5%; Resistance:12ohm; Voltage Rating:720V; Resistor Case Style:Axial Leaded; Power Rating:10W; Resistance Tolerance: 5%; Product Range:20 Series; Resistor Element Type:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20J12RE.