Ohmite B8J10R

Fixed Resistor, Wire Wound, 8W, 10ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J10R.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
-14.45%

CAD Models

Download Ohmite B8J10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.885
$ 5.72
Stock
476
1,152
Authorized Distributors
4
6
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB8J10RE
Fixed Resistor, Wire Wound, 8W, 10ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J10RE
RESISTOR, 10 OHM, 10 WATT, FIXED, AXIAL, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
OhmiteB12J10RE
Fixed Resistor, Wire Wound, 12W, 10ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J10R provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 10ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
RES 10 OHM 8W 5% AXIAL | Ohmite B8J10R
RESISTOR, 10 OHM, 8 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV