What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite B5J3K0E

Fixed Resistor, Wire Wound, 5.25W, 3000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J3K0E.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J3K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.727
$ 4.81
Stock
228
992
Authorized Distributors
6
2
Resistance
3 kΩ
3 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteB5J3K0
Fixed Resistor, Wire Wound, 5.25W, 3000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J3K0
Fixed Resistor, Wire Wound, 12W, 3000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Metal Oxide 3K Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole Bulk
OhmiteB5J2K7E
Fixed Resistor, Wire Wound, 5.25W, 2700ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623742-2
Axial FIXED RESISTOR SBC CGS 0.252Squarex0.984L 6.40mmx25.00mm 5W 3.3kOhm ±200ppm/C
Fixed Resistor, Wire Wound, 5W, 3000ohm, 122.4745V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J3K0E provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 3000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Resistor, wirewound,3Kohms,187Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B5J3K0E
Res Wirewound 3K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Resistor; Wirewound; Fixed; 3000 Ohms; 5.25W; Plus or Minus 5 Percent Tolerance; 187V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.250 in. Diameter x 0.625 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV