What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite B5J3K0

Fixed Resistor, Wire Wound, 5.25W, 3000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J3K0.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite B5J3K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.81
$ 5.727
Stock
14
228
Authorized Distributors
2
6
Resistance
3 kΩ
3 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Termination
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB5J3K0E
Fixed Resistor, Wire Wound, 5.25W, 3000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J3K0E
Fixed Resistor, Wire Wound, 12W, 3000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB20J3K0E
Fixed Resistor, Wire Wound, 20W, 3000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Metal Oxide 3K Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole Bulk
TE Connectivity / AMP1-1623742-2
Axial FIXED RESISTOR SBC CGS 0.252Squarex0.984L 6.40mmx25.00mm 5W 3.3kOhm ±200ppm/C
Fixed Resistor, Wire Wound, 5W, 3000ohm, 122.4745V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J3K0 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 3000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Resistor,wirewound,3Kohms,187Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B5J3K0
Res Wirewound 3K Ohm 5% 5.25W ±260ppm/°C Ceramic AXL
5.25W 3000 OHMS VIT 5

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV