Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B5J30R

Fixed Resistor, Wire Wound, 5.25W, 30ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J30R.

IHS

Datasheet2 pages9 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite B5J30R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.75
$ 6.087
Stock
10
216
Authorized Distributors
2
5
Resistance
30 Ω
30 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB5J30RE
Fixed Resistor, Wire Wound, 5.25W, 30ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J30RE
Fixed Resistor, Wire Wound, 8W, 30ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J30RE
Fixed Resistor, Wire Wound, 12W, 30ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623724-6
Fixed Resistor, Wire Wound, 4W, 33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 30ohm, 9.4868V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 30ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J30R provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 30ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Resistor,wirewound,30Ohms,187Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B5J30R
Res Wirewound 30 Ohm 5% 5.25W ±260ppm/°C Ceramic AXL
RES 30 OHM 5.25W 5% AXIAL | Ohmite B5J30R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV