Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B12J30RE

Fixed Resistor, Wire Wound, 12W, 30ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 6.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J30RE.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B12J30RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.68
$ 2.04
Stock
1,016
5
Authorized Distributors
6
3
Resistance
30 Ω
30 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Ceramic, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteB12J30R
Fixed Resistor, Wire Wound, 12W, 30ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 30ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1623795-3
Fixed Resistor, Wire Wound, 15W, 33ohm, 1000V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB8J30RE
Fixed Resistor, Wire Wound, 8W, 30ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 30ohm, 17.321V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT30R0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 30Ohm 2W

Descriptions

Descriptions of Ohmite B12J30RE provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 30ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 30 OHMS, PWR-RTG 12 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 30 Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
Tubular Ceramic Resistors 12watts 30ohms 5% Axial Lead
RESISTOR, WIREWOUND, 30OHM, 12W, 5%; Res; RESISTOR, WIREWOUND, 30OHM, 12W, 5%; Resistance:30ohm; Resistance Tolerance:± 5%; Power Rating:12W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV