Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B5J27RE

Fixed Resistor, Wire Wound, 5.25W, 27ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 6.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J27RE.

IHS

Datasheet2 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite B5J27RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.449
$ 3.93
Stock
0
80
Authorized Distributors
5
2
Resistance
27 Ω
27 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteB5J27R
Fixed Resistor, Wire Wound, 5.25W, 27ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-2
Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-27R
Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 27ohm, 11.619V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-2
Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite25J27RE
Fixed Resistor, Wire Wound, 5W, 27ohm, 330V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J27RE provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 27ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 27 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
RES 27 OHM 5.25W 5% AXIAL | Ohmite B5J27RE
RES, 27R, 5.25W, WIREWOUND, AXIAL;
Wirewound Resistors 5.25watt 27ohm 5% Axial
Resistor; Wirewound; Fixed; 27 Ohms; 5.25W; Plus or Minus 5 Percent Tolerance; 187V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.250 in. Diameter x 0.625 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV