Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B5J180E

Fixed Resistor, Wire Wound, 5.25W, 180ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 6.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J180E.

IHS

Datasheet2 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J180E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.268
$ 1.864
Stock
236
280
Authorized Distributors
6
4
Resistance
180 Ω
180 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteB5J180
Fixed Resistor, Wire Wound, 5.25W, 180ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite95J180E
Fixed Resistor, Wire Wound, 5W, 180ohm, 495V, 5% +/-Tol, Through Hole Mount
Ohmite25J180E
Fixed Resistor, Wire Wound, 5W, 180ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 180ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 180ohm, 42.426V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 180ohm, 23.2379V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J180E provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 180ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 180 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
RES 180 OHM 5.25W 5% AXIAL | Ohmite B5J180E
200 SER. RES AXL 180R 5.25W 5%
180¦¸ ¡À5% 5.25W ¡À260ppm/¡æ 15.88mm
Resistor; Wirewound; Fixed; 180 Ohms; 5.25W; Plus or Minus 5 Percent Tolerance; 187V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.250 in. Diameter x 0.625 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV