What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite B5J180

Fixed Resistor, Wire Wound, 5.25W, 180ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J180.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.864
$ 6.268
Stock
361
236
Authorized Distributors
4
6
Resistance
180 Ω
180 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB5J180E
Fixed Resistor, Wire Wound, 5.25W, 180ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite95J180E
Fixed Resistor, Wire Wound, 5W, 180ohm, 495V, 5% +/-Tol, Through Hole Mount
Ohmite25J180E
Fixed Resistor, Wire Wound, 5W, 180ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 180ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 180ohm, 42.426V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 180ohm, 23.2379V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J180 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 180ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 180 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Resistor,wirewound,180Ohms,187Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B5J180

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV