Ohmite B20J7K5E

Fixed Resistor, Wire Wound, 20W, 7500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J7K5E.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.98%

CAD Models

Download Ohmite B20J7K5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.918
$ 5.57
Stock
1,934
2,983
Authorized Distributors
6
5
Resistance
7.5 kΩ
7.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB20J7K5
Fixed Resistor, Wire Wound, 20W, 7500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB20J7K0
Fixed Resistor, Wire Wound, 20W, 7000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT7K50
Fixed Resistor, Metal Oxide, 5W, 7500ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT7K50
Fixed Resistor, Metal Oxide, 3W, 7500ohm, 500V, 5% +/-Tol, Through Hole Mount
OhmiteB12J7K0E
Fixed Resistor, Wire Wound, 12W, 7000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 7500ohm, 193.6492V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J7K5E provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 7500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 7.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
RES 7.5K OHM 20W 5% AXIAL | Ohmite B20J7K5E
RES, 7K5, 20W, WIREWOUND, AXIAL;
7.5KΩ ±5% 20W ±260ppm/℃ Plugins wire mounting 50.8mm(Length)
Wirewound Resistors 20watt 7.5K 5% Axial

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV