Ohmite B20J7K5

Fixed Resistor, Wire Wound, 20W, 7500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J7K5.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-28.57%

CAD Models

Download Ohmite B20J7K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.57
$ 7.918
Stock
2,983
1,934
Authorized Distributors
5
6
Resistance
7.5 kΩ
7.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB20J7K5E
Fixed Resistor, Wire Wound, 20W, 7500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J7K5E
Fixed Resistor, Wire Wound, 12W, 7500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J7K5E
Fixed Resistor, Wire Wound, 8W, 7500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT7K50
Fixed Resistor, Metal Oxide, 5W, 7500ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT7K50
Fixed Resistor, Metal Oxide, 3W, 7500ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 7500ohm, 193.6492V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J7K5 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 7500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 7.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
RES 7.5K OHM 20W 5% AXIAL | Ohmite B20J7K5
Wirewound Res.-Through Hole 20watt 7.5K;
7.5KΩ ±5% 20W ±260ppm/℃ Plugins wire mounting 50.8mm(Length)
RESISTOR, 7.5K OHM, 20 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV