Ohmite B12J7K0E

Fixed Resistor, Wire Wound, 12W, 7000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J7K0E.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.58%

CAD Models

Download Ohmite B12J7K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.11
$ 4.32
Stock
3,911
700
Authorized Distributors
6
2
Resistance
7 kΩ
7 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB12J7K0
Fixed Resistor, Wire Wound, 12W, 7000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J7K0E
Fixed Resistor, Wire Wound, 8W, 7000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J7K5E
Fixed Resistor, Wire Wound, 12W, 7500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 7000ohm, 187.0829V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial Axial ALSR 0.110Diax0.406L 2.79mmx10.31mm 1W 7kOhms ±30ppm/C
Fixed Resistor, Wire Wound, 10W, 7500ohm, 273.861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J7K0E provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 7000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 7K Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
7KΩ ±5% 12W ±260ppm/℃ Plugins Through hole mounting 44.45mm(Length)
WIRE WOUND RESISTOR, 7K OHMS, 12W, 5% TOLERANCE, BROWN DEVIL 200 SERIES
RES, 7K, 12W, WIREWOUND, AXIAL;
RESISTOR, 7K OHM, 12 WATT, FIXED,
B12J7K0E, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV