Ohmite B12J750

Fixed Resistor, Wire Wound, 12W, 750ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J750.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

CAD Models

Download Ohmite B12J750 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.89
$ 5.49
Stock
1
181
Authorized Distributors
3
6
Resistance
750 Ω
750 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J750E
Fixed Resistor, Wire Wound, 12W, 750ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J750
Fixed Resistor, Wire Wound, 5.25W, 750ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB20J750E
Fixed Resistor, Wire Wound, 20W, 750ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT750R
Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT750R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 750Ohm 2W
Fixed Resistor, Wire Wound, 2W, 750ohm, 38.7298V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J750 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 750ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 750 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Res Wirewound 750 Ohm 5% 12W Ý260ppm/ÝC AXL Thru-Hole
RES 750 OHM 12W 5% AXIAL | Ohmite B12J750
Tubular Ceramic Resistors 12WATTS 750OHMS 5%
RESISTOR, 750 OHM, 12 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV