Ohmite B12J750E

Fixed Resistor, Wire Wound, 12W, 750ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J750E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.08%

CAD Models

Download Ohmite B12J750E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB12J750
Fixed Resistor, Wire Wound, 12W, 750ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J750
Fixed Resistor, Wire Wound, 5.25W, 750ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB20J750E
Fixed Resistor, Wire Wound, 20W, 750ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT750R
Fixed Resistor, Metal Oxide Film, 1W, 750ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT750R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 750Ohm 2W
Fixed Resistor, Wire Wound, 2W, 750ohm, 38.7298V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J750E provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 750ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 750 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
RES 750 OHM 12W 5% AXIAL | Ohmite B12J750E
750Ω ±5% 12W ±260ppm/℃ Through hole mounting 44.45mm(Length)
RES, 750R, 12W, WIREWOUND, AXIAL;
RESISTOR WIREWOUND, 750OHM, 12W, 5%; Resistance:750ohm; Resistance Tolerance:± 5%; Power Rating:12W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV