What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite B20J3K0

Fixed Resistor, Wire Wound, 20W, 3000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 9.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J3K0.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download Ohmite B20J3K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.764
$ 6.895
Stock
742
3,654
Authorized Distributors
3
6
Resistance
3 kΩ
3 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB20J3K0E
Fixed Resistor, Wire Wound, 20W, 3000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J3K0E
Fixed Resistor, Wire Wound, 12W, 3000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J3K0E
Fixed Resistor, Wire Wound, 8W, 3000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 3000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Oxide 3K Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole Bulk
TE Connectivity / AMP1-1623742-2
Axial FIXED RESISTOR SBC CGS 0.252Squarex0.984L 6.40mmx25.00mm 5W 3.3kOhm ±200ppm/C

Descriptions

Descriptions of Ohmite B20J3K0 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 3000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RES 3K OHM 20W 5% AXIAL | Ohmite B20J3K0
Res Wirewound 3K Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL
3K¦¸ ¡À5% 20W ¡À260ppm/¡æ 50.8mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV