Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B12J7R5E

Fixed Resistor, Wire Wound, 12W, 7.5ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J7R5E.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+81.23%

CAD Models

Download Ohmite B12J7R5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.55
$ 6.42
Stock
2,050
993
Authorized Distributors
6
4
Resistance
7.5 Ω
7.5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OhmiteB12J7R5
Fixed Resistor, Wire Wound, 12W, 7.5ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J7R5
Fixed Resistor, Wire Wound, 5.25W, 7.5ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623795-7
Fixed Resistor, Wire Wound, 10W, 7.5ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB8J7R5E
Fixed Resistor, Wire Wound, 8W, 7.5ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT7R50
Fixed Resistor, Metal Oxide Film, 1W, 7.5ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J7R5E provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 7.5ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
B12 SERIES CERAMIC AXIAL WIREWOUND RESISTOR 7.5OHMS +/-5% 12W +/-260PPM/DEGC
Res Wirewound 7.5 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV