Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B12J7R5

Fixed Resistor, Wire Wound, 12W, 7.5ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J7R5.

IHS

Datasheet2 pages9 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
+85.71%

CAD Models

Download Ohmite B12J7R5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.42
$ 7.55
Stock
993
3,031
Authorized Distributors
4
6
Resistance
7.5 Ω
7.5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J7R5E
Fixed Resistor, Wire Wound, 12W, 7.5ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J7R5
Fixed Resistor, Wire Wound, 5.25W, 7.5ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623795-7
Fixed Resistor, Wire Wound, 10W, 7.5ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB8J7R5E
Fixed Resistor, Wire Wound, 8W, 7.5ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT7R50
Fixed Resistor, Metal Oxide Film, 1W, 7.5ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J7R5 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 7.5ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 7.5 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
RES 7.5 OHM 12W 5% AXIAL | Ohmite B12J7R5
RESISTOR, 7.5 OHM, 12 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV