Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B12J7K5

Fixed Resistor, Wire Wound, 12W, 7500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J7K5.

IHS

Datasheet2 pages9 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

CAD Models

Download Ohmite B12J7K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.1
$ 6.067
Stock
3
1,429
Authorized Distributors
2
6
Resistance
7.5 kΩ
7.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J7K5E
Fixed Resistor, Wire Wound, 12W, 7500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J7K5E
Fixed Resistor, Wire Wound, 8W, 7500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB20J7K5E
Fixed Resistor, Wire Wound, 20W, 7500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 7500ohm, 273.861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT7K50
Fixed Resistor, Metal Oxide Film, 5W, 7500ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT7K50
Fixed Resistor, Metal Oxide Film, 3W, 7500ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J7K5 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 7500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, 7.5K OHM, 12 WATT, FIXED, LUG & LEAD, WIREWOUND, +-5% TOL.
Res Wirewound 7.5K Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
Wirewound Resistor, 7.5Kohm, 12W, 5%; Rango De Producto:Serie B12; Resistencia:7.5Kohm; Potencia Nominal:12W; Tolerancia De Resistencia:± 5%; Tensión Nominal:625V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite B12J7K5

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV