Ohmite B12J4K5E

Fixed Resistor, Wire Wound, 12W, 4500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J4K5E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.72%

CAD Models

Download Ohmite B12J4K5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.1
$ 4.71
Stock
288
256
Authorized Distributors
6
3
Resistance
4.5 kΩ
4.5 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteB12J4K5
Fixed Resistor, Wire Wound, 12W, 4500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite40J4K5
Fixed Resistor, Wire Wound, 10W, 4500ohm, 1000V, 5% +/-Tol, 20ppm/Cel
Ohmite20J4K5
Fixed Resistor, Wire Wound, 10W, 4500ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityEP9W4K7J
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176085-7
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176085-7
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J4K5E provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 4500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 4.5K Ohm 5% 12W ±260ppm/°C Ceramic AXL
RES 4.5K OHM 12W 5% AXIAL | Ohmite B12J4K5E
RES, 4K5, 12W, WIREWOUND, AXIAL;
4.5K¦¸ ¡À5% 12W ¡À260ppm/¡æ 44.45mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV