Ohmite B12J30KE

Fixed Resistor, Wire Wound, 12W, 30000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J30KE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+174%

CAD Models

Download Ohmite B12J30KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.08
$ 5.725
Stock
4,049
380
Authorized Distributors
6
4
Resistance
30 kΩ
30 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Ceramic, Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteB12J30K
Fixed Resistor, Wire Wound, 12W, 30000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 30000ohm, 670.8204V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteB20J30KE
Fixed Resistor, Wire Wound, 20W, 30000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J30KE
Fixed Resistor, Wire Wound, 10W, 30000ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 30000ohm, 547.723V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-1
Fixed Resistor, Metal Film, 3W, 30000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J30KE provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 30000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Resistor;Wirewound;Res 30K Ohms;Pwr-Rtg 12 W;Tol 5%;Axial;Vitreous Enamel | Ohmite B12J30KE
Res Wirewound 30K Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
WIREWOUND RESISTOR, 30KOHM, 12W, 5%; Product Range:B12 Series; Resistance:30kohm; Power Rating:12W; Resistance Tolerance: 5%; Voltage Rating:625V; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV