Ohmite B12J30K

Fixed Resistor, Wire Wound, 12W, 30000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J30K.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B12J30K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.725
$ 6.08
Stock
1,384
4,049
Authorized Distributors
4
6
Resistance
30 kΩ
30 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J30KE
Fixed Resistor, Wire Wound, 12W, 30000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 30000ohm, 670.8204V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteB20J30KE
Fixed Resistor, Wire Wound, 20W, 30000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB20J30K
Fixed Resistor, Wire Wound, 20W, 30000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 30000ohm, 547.723V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-1
Fixed Resistor, Metal Film, 3W, 30000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J30K provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 30000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole 12watt 30K 5% Axial
Res Wirewound 30K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
RES 30K OHM 12W 5% AXIAL | Ohmite B12J30K
Chip Resistor 30kΩ ±5% 12W ±260ppm/°C TH 44.45mm L
RESISTOR, 30K OHM, 12 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV