Ohmite B12J15KE

Fixed Resistor, Wire Wound, 12W, 15000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J15KE.

IHS

Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-36.19%

CAD Models

Download Ohmite B12J15KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.943
$ 8.4
Stock
1,253
515
Authorized Distributors
6
6
Resistance
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Ceramic, Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySBCHE1115KJ
Fixed Resistor, Wire Wound, 11W, 15000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB12J15K
Fixed Resistor, Wire Wound, 12W, 15000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J15KE
Fixed Resistor, Wire Wound, 8W, 15000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1515KJ
RES, 2R2, 17W, AXIAL, WIREWOUND; Available until stocks are exhausted Alternative available
OhmiteB5J15K
Fixed Resistor, Wire Wound, 5.25W, 15000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J15KE provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 15000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR;WIREWOUND;RES 15 KILOHMS;PWR-RTG 12 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 15K Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
WIREWOUND RESISTOR, 15KOHM, 12W, 5%; Resistance:15kohm; Product Range:B12 Series; Power Rating:12W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:625V; Resistor Techn 64K3699

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV