Ohmite B5J15K

Fixed Resistor, Wire Wound, 5.25W, 15000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J15K.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.63
$ 5.897
Stock
504
1,349
Authorized Distributors
2
6
Resistance
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB5J15KE
Fixed Resistor, Wire Wound, 5.25W, 15000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J15KE
Fixed Resistor, Wire Wound, 12W, 15000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J15KE
Fixed Resistor, Wire Wound, 8W, 15000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1115KJ
Fixed Resistor, Wire Wound, 11W, 15000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1515KJ
RES, 2R2, 17W, AXIAL, WIREWOUND; Available until stocks are exhausted Alternative available
Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.8613V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J15K provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 15000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 15K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
RES 15K OHM 5.25W 5% AXIAL | Ohmite B5J15K
Wirewound Resistor Fixed 15000 Ohms 5.25W

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV