Ohmite B12J15K

Fixed Resistor, Wire Wound, 12W, 15000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 8.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J15K.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+6.61%

CAD Models

Download Ohmite B12J15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.4
$ 5.943
Stock
515
1,253
Authorized Distributors
6
6
Resistance
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J15KE
Fixed Resistor, Wire Wound, 12W, 15000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1115KJ
Fixed Resistor, Wire Wound, 11W, 15000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB8J15KE
Fixed Resistor, Wire Wound, 8W, 15000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J15KE
Fixed Resistor, Wire Wound, 5.25W, 15000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1515KJ
RES, 2R2, 17W, AXIAL, WIREWOUND; Available until stocks are exhausted Alternative available
Fixed Resistor, Metal Film, 1W, 15000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J15K provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 15000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RES 15K OHM 12W 5% AXIAL | Ohmite B12J15K
Res Wirewound 15K Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
Wirewound Resistor Fixed 15000 Ohms 12W
Chip Resistor, TH, 15kΩ ±5% 12W ±260ppm/°C 44.45mm L
RESISTOR, 15K OHM, 12 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV