What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 850F25KE

Res Wirewound 25K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 8.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F25KE.

IHS

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.13%

CAD Models

Download Ohmite 850F25KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.91
$ 5.671
Stock
893
30
Authorized Distributors
6
4
Resistance
25 kΩ
25 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Aluminum
Tolerance
1 %
1 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Voltage Rating (DC)
1.17 kV
1.17 kV

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite850F25K
Fixed Resistor, Wire Wound, 50W, 25000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite805F25KE
Res Wirewound 25K Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F25K
Fixed Resistor, Wire Wound, 5W, 25000ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite825F25KE
Res Wirewound 25K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 13W, 25000ohm, 940V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite 850F25KE provided by its distributors.

Res Wirewound 25K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 25000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount 50Watt 25K 1% Rohs Compliant: Yes |Ohmite 850F25KE
1% ¡À20ppm/¡æ 25K¦¸ 50W 49.23mm*29.36mm*15.75mm
RES CHAS MNT 25K OHM 1% 50W | Ohmite 850F25KE
WIREWOUND RESISTOR, 25KOHM, 50W, 1%
RESISTOR, 25K OHM, 50 WATT, FIXED,
850F25KE, OHMITE MANUFACTURING
WIREWOUND RESISTOR, 25KOHM, 50W, 1%; Resistance:25kohm; Product Range:850 Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.17kV; Resistor Element Type:Wirewound; Temperature Coeffic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV