What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 850F25K

Fixed Resistor, Wire Wound, 50W, 25000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 5.671
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F25K.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 850F25K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.671
$ 8.97
Stock
30
833
Authorized Distributors
4
6
Resistance
25 kΩ
25 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Aluminum
Tolerance
1 %
1 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Voltage Rating (DC)
1.17 kV
1.17 kV

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1994-09-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Ohmite805F25K
Fixed Resistor, Wire Wound, 5W, 25000ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65

Descriptions

Descriptions of Ohmite 850F25K provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 25000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 25K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 25K 1%
1% ¡À20ppm/¡æ 25K¦¸ 50W 49.1mm*28.96mm*15.49mm
RES CHAS MNT 25K OHM 1% 50W | Ohmite 850F25K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV