What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite GW13J25K0E

Fixed Resistor, Wire Wound, 13W, 25000ohm, 940V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 3.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite GW13J25K0E.

Farnell

Datasheet2 pages12 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+111%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite805F25K
Fixed Resistor, Wire Wound, 5W, 25000ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite850F25K
Fixed Resistor, Wire Wound, 50W, 25000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite825F25K
Fixed Resistor, Wire Wound, 25W, 25000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite805F25KE
Res Wirewound 25K Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite GW13J25K0E provided by its distributors.

Fixed Resistor, Wire Wound, 13W, 25000ohm, 940V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 25K Ohm 5% 13W ±100ppm/C Solder Lug Flange Mount
Tubular Ceramic Resistors 13watt 25K Ohms 5%
Wirewound Resistors - Chassis Mount 13watt 25K 5%
RES CAP BLEEDER 25K OHM 5% 13W | Ohmite GW13J25K0E
5% ¡À100ppm/¡æ 25K¦¸ 13W 31.8mm*9.5mm
GW13J25K0E, OHMITE MANUFACTURING
RESISTOR WIREWOUND, 25KOHM, 13W, 5%; Res; RESISTOR WIREWOUND, 25KOHM, 13W, 5%; Resistance:25kohm; Resistance Tolerance:± 5%; Power Rating:13W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 2 - 1 year; Filter Terminals:Radial Lugs
Wirewound Resistor, 25Kohm, 13W, 5%; Resistance:25Kohm; Product Range:G Series; Power Rating:13W; Resistance Tolerance:± 5%; Voltage Rating:940V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Resistor Type:Powerrohs Compliant: Yes |Ohmite GW13J25K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV