Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 45F20R

Fixed Resistor, Wire Wound, 5W, 20ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F20R.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 45F20R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.616
$ 2.53
Stock
189
240
Authorized Distributors
3
4
Resistance
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite45F20RE
Resistor; Wirewound; Res 20 Ohms; Pwr-Rtg 5 W; Tol 1%; Axial; Silicone-Ceramic
Ohmite43F20RE
Fixed Resistor, Wire Wound, 3W, 20ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite43F20R
Res Wirewound 20 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 22ohm, 10.4881V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 20Ohm 5W

Descriptions

Descriptions of Ohmite 45F20R provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 20ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 20 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Wirewound Resistor Fixed 20 Ohms 5W
5W 20 OHMS SILICONE 1% | Ohmite 45F20R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV