Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 43F20RE

Fixed Resistor, Wire Wound, 3W, 20ohm, 200V, 1% +/-Tol, Through Hole Mount
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43F20RE.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+22.06%

CAD Models

Download Ohmite 43F20RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite43F20R
Res Wirewound 20 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 22ohm, 8.124V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 18ohm, 7.3485V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F20RE
Resistor; Wirewound; Res 20 Ohms; Pwr-Rtg 5 W; Tol 1%; Axial; Silicone-Ceramic
Ohmite41F20RE
Fixed Resistor, Wire Wound, 1W, 20ohm, 150V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 43F20RE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 20ohm, 200V, 1% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 20 OHMS;PWR-RTG 3 W;TOL 1%;AXIAL;SILICONE-CERAMIC
Res Wirewound 20 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
RESISTOR, WIREWOUND, 20OHM, 3W, 1%; Resi; RESISTOR, WIREWOUND, 20OHM, 3W, 1%; Resistance:20ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV