Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 312-10E

Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC

$ 272.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 312-10E.

IHS

Datasheet2 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 272.49
$ 284.133
Stock
110
36
Authorized Distributors
6
6
Number of Positions
10
10
Number of Decks
1
1
Number of Poles per Deck
3
3
Termination
Solder
Solder
Contact Style
-
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Voltage Rating (AC)
300 V
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite212-6E
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Ohmite312-6E
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Ohmite312-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Rotary Switch, Military, shaft/panel seal, 15° , 1 deck, 3 pole/deck, 8 posit
Switch Rotary 3P8T 8 Flatted Shaft Solder Lug 0.25A 30VDC

Descriptions

Descriptions of Ohmite 312-10E provided by its distributors.

Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Switch Rotary; 300V AC 20V DC; 1P 10 Position; 30A
Rotary Switch, 10 Positions, SP10T, Latched, 30A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
SWITCH, POWER TAP; MODEL 312; 10 TAPS; 270 DEG TOTAL ROTATION; 30A; 300 VAC
SWITCH, ROTARY TAP, SP10T, 30A, 300V
Rotary Switches 10 Taps 30A/300Vac 20Vdc; |Ohmite 312-10E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV