Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 312-10

Rotary Switch, 10 Positions, SP10T, Latched, 30A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
$ 286.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 312-10.

IHS

Datasheet2 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 286.82
$ 272.49
Stock
36
110
Authorized Distributors
5
6
Number of Positions
10
10
Number of Decks
1
1
Number of Poles per Deck
3
3
Termination
Solder
Solder
Contact Style
-
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Voltage Rating (AC)
-
300 V
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite412-10E
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Ohmite312-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Ohmite412-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
C&K ComponentsA30415RNZQ
Switch, Rotary, Solder TerminalS, 2.5A@125VAC; 350MA@250VDC, 3P, 4 PositionS
C&K ComponentsA30415RSZQE
Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA30403RNZQ
Rotary Switch, 4 Positions, 3P4T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,

Descriptions

Descriptions of Ohmite 312-10 provided by its distributors.

Rotary Switch, 10 Positions, SP10T, Latched, 30A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
Tap Switch, 10 Position, 30A, Single 300 Volt Max
Rotary Switches 10 TAPS 30A/300VAC 20VDC
Electromechanical Switch Power Tap Switch 12Pin
MODEL 312 TAP SWITCH 30A 300V | Ohmite 312-10

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31210