Ohmite 25J900E

Fixed Resistor, Wire Wound, 5W, 900ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J900E.

Farnell

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Electro Sonic

CAD Models

Download Ohmite 25J900E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.55
$ 1.22
Stock
0
405
Authorized Distributors
6
2
Resistance
900 Ω
900 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite25J900
Fixed Resistor, Wire Wound, 5W, 900ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J900E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 900Ohm 3W
Ohmite23J900
Fixed Resistor, Wire Wound, 3W, 900ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 820ohm, 64.031V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 900ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-8
Fixed Resistor, Wire Wound, 4W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J900E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 900ohm, 330V, 5% +/-Tol, Through Hole Mount
Res Wirewound 900 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
RES 900 OHM 5W 5% AXIAL | Ohmite 25J900E
Axial Lead Power Resistors 5watts 900OHMS 5%
RESISTOR, 900 OHM, 5 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV