Ohmite 23J900

Fixed Resistor, Wire Wound, 3W, 900ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J900.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Electro Sonic

CAD Models

Download Ohmite 23J900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.391
$ 1.332
Stock
0
0
Authorized Distributors
4
6
Resistance
900 Ω
900 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite23J900E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 900Ohm 3W
Ohmite23J820E
Fixed Resistor, Wire Wound, 3W, 820ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J900E
Fixed Resistor, Wire Wound, 5W, 900ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 900ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 820ohm, 64.031V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 820ohm, 90.554V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J900 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 900ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 900 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 3WATTS 900OHMS 5%
RES 900 OHM 3W 5% AXIAL | Ohmite 23J900
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 900 OHM, 3 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV