Ohmite 25J15K

Fixed Resistor, Wire Wound, 5W, 15000ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J15K.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 25J15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.78
$ 2.23
Stock
632
2,019
Authorized Distributors
3
6
Resistance
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite25J15KE
Fixed Resistor, Wire Wound, 5W, 15000ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.8613V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J15KE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 15kOhm 10W
Ohmite20J15K
Fixed Resistor, Wire Wound, 10W, 15000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15000ohm, 212.132V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 16000ohm, 282.8427V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J15K provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 15000ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 15K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
RES 15K OHM 5W 5% AXIAL | Ohmite 25J15K
Wirewound Resistor Fixed 15000 Ohms 5W
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 15K OHM, 5 WATT, FIXED,
15K¦¸ ¡À5% 5W ¡À30ppm/¡æ 25.8mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV