Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 23J5R0E

Fixed Resistor, Wire Wound, 3W, 5ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 1.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J5R0E.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet1 page20 years ago

Sager Electronics

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+6.50%

CAD Models

Download Ohmite 23J5R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.429
$ 0.528
Stock
20,571
1,479
Authorized Distributors
6
3
Resistance
5 Ω
5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VISHAY CW02B5R000JE12HE RESISTOR, WIREWOUND, 5R, 5%, AXIAL
Ohmite43J5R0
Fixed Resistor, Wire Wound, 3W, 5ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite43J5R0E
Resistor;Wirewound;Res 5 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Silicone-Ceramic | Ohmite 43J5R0E
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite23J5R0
Fixed Resistor, Wire Wound, 3W, 5ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J5R0E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 5ohm, 135V, 5% +/-Tol, Through Hole Mount
20 Series 5 Ohm ±5% 3 W Vitreous Enamel Axial Terminal Wirewound Resistor
Axial FIXED RESISTOR 20 0.220Diax0.516L 5.60mmx13.10mm 3W 5Ohm ±50ppm/C
RESISTOR;WIREWOUND;RES 5 OHMS;PWR-RTG 3 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 5 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 5OHM, 3W, 5%; Resis; RESISTOR, WIREWOUND, 5OHM, 3W, 5%; Resistance:5ohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV