Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 23J5R0

Fixed Resistor, Wire Wound, 3W, 5ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J5R0.

IHS

Datasheet2 pages6 years ago

Future Electronics

Sager Electronics

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 23J5R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.528
$ 1.429
Stock
1,479
20,571
Authorized Distributors
3
6
Resistance
5 Ω
5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

VISHAY CW02B5R000JE12HE RESISTOR, WIREWOUND, 5R, 5%, AXIAL
Ohmite23J5R0E
Fixed Resistor, Wire Wound, 3W, 5ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite43J5R0
Fixed Resistor, Wire Wound, 3W, 5ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite43J5R0E
Resistor;Wirewound;Res 5 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Silicone-Ceramic | Ohmite 43J5R0E
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J5R0 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 5ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, Wirewound, Res 5 Ohms, Pwr-Rtg 3W, Tol 5%, Axial, Vitreous Enamel
Res Wirewound 5 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV