Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 23J40R

Fixed Resistor, Wire Wound, 3W, 40ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J40R.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 23J40R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.99
$ 1.207
Stock
73
538
Authorized Distributors
2
6
Resistance
40 Ω
40 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite93J40RE
Fixed Resistor, Wire Wound, 3.25W, 40ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite23J40RE
Fixed Resistor, Wire Wound, 3W, 40ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 40ohm, 10.9545V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J39RE
Fixed Resistor, Wire Wound, 3W, 39ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 39ohm, 10.817V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
VISHAY AC03000003909JAC00 Through Hole Resistor, 39 ohm, Axial Leaded, 3 W,5%, AC Series

Descriptions

Descriptions of Ohmite 23J40R provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 40ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 40 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
RES 40 OHM 5% 3W AXIAL
3W 40 OHMS VITREOUS 5% | Ohmite 23J40R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV