Ohmite 23J100E

Resistor, 100 Ohm, 3 Watt, Fixed, Axial, Wirewound, +-5% Tolerance, Rohs Compliant
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J100E.

Farnell

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

DigiKey

Newark

Inventory History

3 month trend:
-32.53%

CAD Models

Download Ohmite 23J100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
$ 1.595
Stock
7,360
1,783
Authorized Distributors
6
3
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 100ohm, 17.321V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 100Ohm 3W
Ohmite20J100E
Fixed Resistor, Wire Wound, 10W, 100ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J100E
Fixed Resistor, Wire Wound, 5W, 100ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite43J100E
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J100E provided by its distributors.

RESISTOR, 100 OHM, 3 WATT, FIXED, AXIAL, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
Fixed Resistor, Wire Wound, 3W, 100ohm, 135V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.220Diax0.516L 5.60mmx13.10mm 3W 100Ohm ±30ppm/C
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG3 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 100 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 100 OHM, 3W, 5%; Resistance:100ohm; Product Range:20 Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:135V; Resistor Technol 64K8177

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV