Ohmite 43J100E

Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, Through Hole Mount
$ 0.864
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43J100E.

IHS

Datasheet2 pages6 years ago

Future Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Ohmite 43J100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite43J100
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Stackpole ElectronicsSP3AJT100R
Res Wirewound 100 Ohm 5% 4W ±20ppm/C Conformal Coated AXL T/R
Ohmite42J100E
Fixed Resistor, Wire Wound, 2W, 100ohm, 100V, 5% +/-Tol, Through Hole Mount
Ohmite45J100E
Fixed Resistor, Wire Wound, 5W, 100ohm, 460V, 5% +/-Tol, Through Hole Mount
AC03 SERIES AC AXIAL FUSIBLE WIREWOUND RESISTOR 100OHMS +/-5% 3W
TE ConnectivityES3W100RJ
Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 43J100E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG3 W, TOL 5%, AXIAL, SILICONE-CERAMIC
Wirewound Resistors - Through Hole 3watt 100ohm 5% Axial
Res Wirewound 100 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 3watts 100ohms 5% Axial Lead
WIREWOUND RESISTOR, 100 OHM, 3W, 5%; Product Range:40 Series; Resistance:100ohm; Power Rating:3W; Resistance Tolerance: 5%; Voltage Rating:200V; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV