Ohmite 23J100

Fixed Resistor, Wire Wound, 3W, 100ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J100.

Newark

Datasheet2 pages6 years ago
Datasheet1 page20 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.64%

CAD Models

Download Ohmite 23J100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.595
$ 1.18
Stock
1,783
6,210
Authorized Distributors
3
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite23J100E
RESISTOR, 100 OHM, 3 WATT, FIXED, AXIAL, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.321V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 100Ohm 3W
Ohmite25J100E
Fixed Resistor, Wire Wound, 5W, 100ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J100
Fixed Resistor, Wire Wound, 5W, 100ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J100 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 100ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Wirewound Resistor Fixed 100 Ohms 3W 135V
RES 100 OHM 3W 5% AXIAL | Ohmite 23J100
RESISTOR, 100 OHM, 3 WATT, FIXED
100¦¸ ¡À5% 3W ¡À30ppm/¡æ ,D5.6XL13.1MM 13.1mm
3W 120 OHMS VITREOUS 5% NON ROHS
Wirewound Resistor, 100 Ohm, 3W, 5%; Rango De Producto:Serie 20; Resistencia:100Ohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 5%; Tensión Nominal:135V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 23J100

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV